NU-LINK-PRO

Nuvoton
503-NU-LINK-PRO
NU-LINK-PRO

製造商:

說明:
硬件調試器 Tool for NuMicro and I91500 Series and I941A00 Series

庫存量: 58

庫存:
58
可立即送貨
在途量:
25
預期16/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$318.53 HK$318.53

商品屬性 屬性值 選擇屬性
Nuvoton
產品類型: 硬件調試器
RoHS:  
Debuggers / Programmers
NuMicro Devices
ARM
品牌: Nuvoton
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: IAR EWARM, Keil MDK, NuEclipse GCC
接口類型: SWD, USB
工作電源電壓: 1.8 V, 2.5 V, 3.3 V, 5 V
產品類型: Debuggers
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
3A991.a.2

Nu-Link / Nu-Link-Pro Hardware Debuggers

Nuvoton Nu-Link / Nu-Link-Pro Hardware Debuggers for NuMicro® are used for debugging and programming with online/offline programming functions. These devices include a USB port for connecting to a computer host, a set of status LEDs, an offline programming button, and an SWD port. The Serial Wire Debug (SWD) port connects to a target chip for debugging and programming, and can be adjusted for 5V. The SWD voltages for Nu-Link-Pro are 1.8V, 2.5V, 3.3V, and 5.0V.