MIKROE-4511

Mikroe
932-MIKROE-4511
MIKROE-4511

製造商:

說明:
硬件調試器 EasyPIC v8 for dsPIC30

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,452.35 HK$2,452.35

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 硬件調試器
RoHS:  
Debuggers / Programmers
dsPIC30F4013
PIC24
品牌: Mikroe
用於: CODEGRIP Suite
接口類型: USB, WiFi
工作電源電壓: 12 V
產品類型: Debuggers
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

USHTS:
8471900000
ECCN:
3A991.a.2

EasyPIC v8 for dsPIC30 Development System

Mikroe EasyPIC v8 for dsPIC30 Development System features the dsPIC30F4013 MCU, 10MHz crystal, and CODEGRIP Suite, a powerful software suite. This software suite is used to intelligently manage programming tasks and manage other options and settings on the development board. The board supports a wide range of 16-bit dsPIC30 MCUs and offers six different DIP sockets from DIP18 up to DIP40. This development board features two display connectors, a 16-pin header for connecting LCD, and a 20-pin header that supports monochromatic GLCD and EasyTFT board.