ADZS-120ANA-SAM

Analog Devices
584-ADZS-120ANA-SAM
ADZS-120ANA-SAM

製造商:

說明:
子卡及OEM板 Analog 120-Pin Probing Board

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 子卡及OEM板
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Probing Boards
ADSP-CM403F
品牌: Analog Devices
核心: ARM Cortex M4
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Probing Board is a separately sold extender board that plugs onto the ADSP-CM403F and ADSP-CM408F EZ-KIT Lite evaluation systems
封裝: Bulk
產品類型: Daughter Cards & OEM Boards
系列: ARPEXT-ANA-SAM
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: ADSP-CM40x
每件重量: 500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADSP-CM40x Evaluation Boards

Analog Devices Inc. ADSP-CM40x Evaluation Boards help designers evaluate the features of the ADSP-CM40x Mixed Signal Control Processors. The ADSP-CM40x Processors integrate an ARM Cortex-M4™ core, dual 16-bit ADCs, digital accelerators, filters, and a rich set of peripherals. The ADSP-CM40x processors are designed for motor control and industrial applications.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.