S0171

Terasic Technologies
993-S0171
S0171

製造商:

說明:
插座及轉接器 HEIGHT EXTENSION ADAPTER CARD (HMF3C)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$390.70 HK$390.70

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 插座及轉接器
RoHS:  
Adapter Cards
FPGA Boards
品牌: Terasic Technologies
描述/功能: HMF3C height extension adapter card
接口類型: HSMC
產品類型: Sockets & Adapters
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

HMF3C/HMF3D Height Extension Adapter Cards

Terasic Technologies HMF3C/HMF3D Height Extension Adapter Cards are general-purpose adapters that extend the height of a high-speed mezzanine connector (HSMC) port. These cards are designed for use when two FPGA boards are stacked. Terasic Technologies HMF3C/HMF3D Height Extension Adapter Cards add the necessary height required to mount one development board on top of another. The HMF3D adapter is designed to only extend the height. However, the HMF3C card not only connects boards but also enables signaling between the boards by crisscrossing connections of the TX and RX signals. This HMF3C board allows two FPGAs to engage in single-ended transmission and differential I/O data transfer.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.