130-35000

Parallax
619-130-35000
130-35000

製造商:

說明:
處理器配件 Robotics Shield Kit For Arduino

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,643.59 HK$1,643.59
HK$1,561.39 HK$7,806.95
HK$1,483.30 HK$14,833.00
HK$1,438.34 HK$35,958.50

商品屬性 屬性值 選擇屬性
Parallax
產品類型: 處理器配件
RoHS:  
Robotic Shields
Board of Education Shield
品牌: Parallax
描述/功能: Robotic shield kit for Arduino
尺寸: 102 mm x 77.5 mm
接口類型: Serial, USB
最高工作溫度: + 70 C
最低工作溫度: 0 C
工作電源電壓: 7 V to 12 V
產品類型: Processor Accessories
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 353.893 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Board of Education Products

Parallax Board of Education Products combine the integrated multicore microcontroller and Arduino platform programming for simple prototyping and learning the basics of electronics, programming, and robotics.

Robotics Shield Kit

Parallax Robotics Shield Kit plugs into an Arduino module and mounts on the popular Boe-Bot robot chassis. With the Parallax Robotics Shield Kit and an Arduino module, it is easy to follow the Robotics with the Board of Education Shield for Arduino lessons, which has over 40 hands-on activities. The original Robotics with the Boe-Bot text for the BASIC Stamp® microcontroller has enjoyed worldwide popularity with teachers and hobbyists and has been translated into seven languages.