MIKROE-3725

Mikroe
932-MIKROE-3725
MIKROE-3725

製造商:

說明:
子卡及OEM板 Feather Click Shield

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.60 HK$246.60

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 子卡及OEM板
RoHS:  
Shields
品牌: Mikroe
接口類型: Analog, GPIO, I2C, PWM, SPI, UART
工作電源電壓: 3.3 V, 5 V
產品類型: Daughter Cards & OEM Boards
系列: Shields-Arduino
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: mikroBUS
每件重量: 79.713 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Feather Click Shield

Mikroe Feather Click Shield allows for making prototypes by combining Adafruit Feather compatible base-boards with hundreds of Click boards. The Feather is Adafruit's standardized open source development platform for IoT projects. The Adafruit Feather and FeatherWing system consists of a baseboard (Feather) and expansion boards (Wings). The boards are connected over standardized 28-pin connectors (two rows of 16-pin and 12-pin connectors) and support all interfaces needed for communication with any Click board.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Click Shields

Mikroe Click Shields can be used to add extensions for boards with specific designs and applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications where an extension is needed.