ATATMEL-ICE-CABLE

Microchip Technology
556-ATATMELICE-CABLE
ATATMEL-ICE-CABLE

製造商:

說明:
處理器配件 target cable spare

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 133

庫存:
133 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$92.15 HK$92.15

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 處理器配件
RoHS:  
品牌: Microchip Technology
產品類型: Processor Accessories
系列: Atmel-ICE
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 140.616 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Atmel-ICE Kit

Microchip Technology Atmel-ICE Kit is a development tool for debugging and programming Arm® Cortex®-M based SAM and AVR microcontrollers with on-chip debug capability. Atmel-ICE is fully compatible with Atmel Studio and supports the programming and debugging of all Atmel AVR UC3 32-bit microcontrollers. The Atmel-ICE unit requires a front-end debugging environment, Atmel Studio version 6.2 or later, and should be connected to a host computer using the provided USB cable or a certified Micro-USB cable.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。