SPOC2DBBTS722204ESPTOBO1

Infineon Technologies
726-TS722204ESPTOBO1
SPOC2DBBTS722204ESPTOBO1

製造商:

說明:
子卡及OEM板 IPD_OTHER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$602.12 HK$602.12

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 子卡及OEM板
RoHS: N
Evaluation Boards
Automotive, Industrial
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
工作電源電壓: 4.1 V to 28 V
封裝: Bulk
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: BTS7222-4ESP
零件號別名: SPOC-2 DB BTS72220-4ESP SP005613419
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SPOC-2 DB BTS72220-4ESP Daughterboard

Infineon Technologies SPOC-2 DB BTS72220-4ESP Daughterboard is a small PCB with a soldered SPOC™+2 device. This daughterboard is used in combination with the SPOC+2 motherboard and operates within a 4.1V to 28V supply voltage range. The SPOC-2 DB BTS72220-4ESP daughterboard is used in automotive and industrial applications.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More