TWR-RS08DC-KA8

NXP Semiconductors
841-TWR-RS08DC-KA8
TWR-RS08DC-KA8

製造商:

說明:
子卡及OEM板 TOWER KA08 DAUGTHER CARD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$155.93 HK$155.93

商品屬性 屬性值 選擇屬性
NXP
產品類型: 子卡及OEM板
RoHS:  
Daughter Cards
TWR-S08UNIV
品牌: NXP Semiconductors
核心: RS08
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據匯流排寬度: 8 bit
工作電源電壓: 3 V/5 V
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: MC9RS08KA8
公司名稱: Tower System
零件號別名: 935329189598
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

TWR-S08UNIV Universal Tower Module, Daughter Cards

NXP TWR-S08UNIV Universal Tower Module is an NXP Tower System development tool for existing S08 and RS08 devices. The Universal Tower Module is used in combination with swappable MCU Daughter Cards, providing convenient switching between different S08 and RS08 MCUs. NXP TWR-S08UNIV Universal Tower Module and Daughter Cards allow Tower System designers access to MCUs previously supported only by traditional demo boards.
Learn more.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.