6002-410-030

Digilent
424-6002-410-030
6002-410-030

製造商:

說明:
子卡及OEM板 Software Defined Radio - BasicTX USRP Daughterboard

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,555.72 HK$1,555.72

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 子卡及OEM板
RoHS:  
Daughter Boards
Ettus USRP Series
品牌: Digilent
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Daughter Cards & OEM Boards
系列: BasicTX USRP
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: USRP
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
5A991.b.1

BasicTX Ettus USRP Daughterboard

Digilent BasicTX Ettus USRP Daughterboard delivers transmission capability from the USRP ranging from 1MHz to 250MHz. The BasicTx utilizes two wideband transformers to match the dual DAC outputs of a USRP to 50Ω SMA connections. The wide bandwidth of the board enables the USRP to operate in subsampling mode when the desired output frequency exceeds the sampling clock rate of the USRP DACs. Each output of the BasicTx can function independently or be combined into a single I/Q pair. Note that suitable filtering should be used in subsampling modes.