6002-410-027

Digilent
424-6002-410-027
6002-410-027

製造商:

說明:
子卡及OEM板 Software Defined Radio - UBX-40 USRP Daughterboard

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1
可立即送貨
在途量:
6
預期3/11/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$16,821.24 HK$16,821.24

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 子卡及OEM板
RoHS:  
Daughter Boards
Ettus USRP Series
品牌: Digilent
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Daughter Cards & OEM Boards
系列: UBX 40 USRP
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: USRP
每件重量: 1.361 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3A992.a

UBX-40 USRP Daughterboard

Digilent UBX-40 USRP Daughterboard is based on a full-duplex wideband transceiver that traverses frequencies from 10MHz to 6GHz with up to 160MHz of rapid bandwidth. Coherent and phase-aligned operation across multiple UBX daughterboards allows users to examine MIMO and direction-finding applications. The UBX-40 daughterboard operates interchangeably with other USRP daughterboards and is facilitated by the USRP Hardware Driver™ (UHD) software API for flawless integration into existing applications.