410-249

Digilent
424-JTAG-HS2-H-S-C
410-249

製造商:

說明:
編程器配件 JTAG-HS2-High-Speed Cable

庫存量: 725

庫存:
725
可立即送貨
在途量:
411
預期4/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$526.08 HK$526.08

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 編程器配件
RoHS:  
USB Cables
品牌: Digilent
描述/功能: Cable is fully compatible will all Xilinx tools and can be seamlessly driven from iMPACT, Chipscope, and EDK
封裝: Bulk
產品類型: Programmer Accessories
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 1.442 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422090
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

JTAG-HS2™ Programming Cable for Xilinx® FPGAs

The JTAG-HS2™ Programming Cable is a high-speed programming solution for Xilinx field-programmable gate arrays (FPGAs). The cable is fully compatible with all Xilinx tools and can be seamlessly driven from iMPACT, Chipscope, and EDK. The HS2 attaches to target boards using Digilent's 6-pin, 100-mil spaced programming header or Xilinx's 2x7, 2mm connector and the included adaptor. The PC powers the JTAG-HS2 through the USB port and will recognize it as a Diligent programming cable when connected to a PC, even if the cable is not attached to the target board.