AB18-PCIeX16

Design Gateway
408-AB18-PCIEX16
AB18-PCIeX16

製造商:

說明:
插座及轉接器 PCIe x16 Lanes Crossover adapter board for NVMe-IP evaluation

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,220.00 HK$8,220.00

商品屬性 屬性值 選擇屬性
Design Gateway
產品類型: 插座及轉接器
RoHS:  
Adapter Boards
FPGA Devices
品牌: Design Gateway
尺寸: 40 mm x 105 mm
產品類型: Sockets & Adapters
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: NVMe-IP
每件重量: 152 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471801000
ECCN:
EAR99

AB Adapter Boards for Gigabit IP Core Evaluation

Design Gateway AB Adapter Boards for Gigabit IP Core Evaluation are purpose-built to facilitate seamless integration and evaluation of high-performance IP cores with leading FPGA platforms, including AMD (Xilinx) and Altera (Intel) boards. These Design Gateway adapter boards provide essential interface conversions, such as FMC to SATA, FMC to M.2, PCI Express (PCIe) Crossover, and PCIe to U.2, expanding the functionality of FPGA systems while maintaining compatibility with industry-standard connectors. The AB series is designed to optimize performance in various fields, from data storage to networking, and ensures efficient, reliable development for any FPGA-based application.