DIP600-SOIC-18W

Chip Quik
910-DIP600-SOIC-18W
DIP600-SOIC-18W

製造商:

說明:
插座及轉接器 DIP-18 (0.6" width, 0.1" pitch) to SOIC-18 Wide (1.27mm pitch, 300 mil body) Adapter

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$82.12 HK$82.12

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: 插座及轉接器
RoHS:  
Adapters
DIP-18 to SOIC-18
品牌: Chip Quik
組裝國家: Not Available
擴散國: Not Available
原產國: CA
尺寸: 45.72 mm x 17.78 mm x 1.6 mm
最高工作溫度: + 130 C
最低工作溫度: - 40 C
產品類型: Sockets & Adapters
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
ECCN:
EAR99

DIP600 SOIC Adapters

Chip Quik DIP600 Single Outline Integrated Circuits (SOIC) Adapters feature wide and narrow-bodied adapters and are available in 8 to 28 Dual In-Line Package (DIP) range. These adapters offer a 1A current rating per contact, ≤20mΩ contact resistance per contact, and ≥500MΩ insulation resistance (V=100V). The DIP600 SOIC adapters consist of FR-4 UL94V-0 PCB construction and PA6T plastic body construction. These adapters operate from -40°C to 130°C temperature range and feature 300VAC withstanding voltage per minute. The DIP600 SOIC adapters pin arrangement ranges from 2x4 to 2x14.