BH-ADP-ISOARM

Blackhawk
716-BH-ADP-ISOARM
BH-ADP-ISOARM

製造商:

說明:
插座及轉接器 BH Isolation Adapter ARM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,740.10 HK$3,740.10

商品屬性 屬性值 選擇屬性
Blackhawk
產品類型: 插座及轉接器
RoHS:  
ARM Isolation Adapters
Emulators
品牌: Blackhawk
核心: ARM Cortex
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Supports IEEE 1149.1 (JTAG) and Serial Wire Debug (SWD)
接口類型: JTAG
工作電源電壓: 1.8 V, 3.3 V, 5 V
產品類型: Sockets & Adapters
原廠包裝數量: 1
子類別: Embedded Solutions
零件號別名: 12216
每件重量: 92.184 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471801000
ECCN:
EAR99

JTAG Isolation Adapter for Arm®

Blackhawk JTAG Isolation Adapter for Arm® connects between the JTAG emulator and the JTAG connection of a target board, protecting the connected devices from ground loop voltage, harsh environments, and new untested designs. The JTAG isolation adapter is flexible and includes three JTAG connection options on both the emulator and target sides. This allows the adapter to be used as a converter from one JTAG connection type to another. Blackhawk JTAG Isolation Adapter supports serial wire debug (SWD) and IEEE 1149.1 (JTAG) protocols while providing high electromagnetic immunity.