ATATMEL-ICE-ADPT

Microchip Technology
556-ATATMEL-ICE-ADPT
ATATMEL-ICE-ADPT

製造商:

說明:
插座及轉接器 10-lead squid cable flat cble/adptr brd

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
72
預期25/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$469.44 HK$469.44

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 插座及轉接器
RoHS:  
Adapter Boards
品牌: Microchip Technology
核心: ARM Cortex-M, AVR
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 8 bit, 32 bit
描述/功能: For debugging and programming Atmel ARM Cortex-M based Atmel SAM and AVR microcontrollers with on-chip debug capability
接口類型: aWire, debugWire, JTAG, PDI, SPI, SWD, TPI
工作電源電壓: 1.62 V to 5.5 V
產品類型: Sockets & Adapters
系列: Atmel-ICE
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 29 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Atmel-ICE Kit

Microchip Technology Atmel-ICE Kit is a development tool for debugging and programming Arm® Cortex®-M based SAM and AVR microcontrollers with on-chip debug capability. Atmel-ICE is fully compatible with Atmel Studio and supports the programming and debugging of all Atmel AVR UC3 32-bit microcontrollers. The Atmel-ICE unit requires a front-end debugging environment, Atmel Studio version 6.2 or later, and should be connected to a host computer using the provided USB cable or a certified Micro-USB cable.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。