EVAL-CN0359-EBZ

Analog Devices
584-EVAL-CN0359-EBZ
EVAL-CN0359-EBZ

製造商:

說明:
子卡及OEM板 CN0359 Evaluation Board

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 子卡及OEM板
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Board
品牌: Analog Devices
組裝國家: CN
擴散國: NA
原產國: CN
描述/功能: CN0359 Evaluation Board
接口類型: 1-Wire
工作電源電壓: 6 V
封裝: Bulk
產品類型: Daughter Cards & OEM Boards
系列: CN0359
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: ADuCM360
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CN0359 Circuit Evaluation Board

Analog Devices CN0359 Circuit Evaluation Board is part of a complete, highly accurate conductivity measurement system developed for applications applying ionic content measurement of liquids, water quality analysis, industrial quality control, and chemical analysis. A carefully selected combination of precision signal conditioning components yields better than 0.3% accuracy over a conductivity range of 0.1μS to 10S (10MΩ to 0.1Ω) with no calibration requirements. Automatic detection is supplied for 100Ω or 1000Ω platinum (Pt) resistance temperature devices (RTDs), referencing the conductivity measurement to be referenced to 25°C.