AD-DAC-FMC-ADP

Analog Devices
584-AD-DAC-FMC-ADP
AD-DAC-FMC-ADP

製造商:

說明:
插座及轉接器 FMC to High-Speed DAC Eval Board Adapter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 插座及轉接器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
FMC to High Speed DAC Adapters
AD-DPG3, AD-DAC-DPG-BZ, Xilinx Evaluation Boards
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: FMC to high speed DAC evalution board adaptor
封裝: Bulk
產品類型: Sockets & Adapters
系列: AD-DAC-FMC
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 38.102 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

AD-DAC-FMC Adapter Board

Analog Devices AD-DAC-FMC Adapter Board is designed to bridge high-speed Digital-to-Analog Converter (DAC) evaluation boards with FPGA development platforms that use FMC (FPGA Mezzanine Card) connectors. This allows any of Analog Devices' DPG2-compatible high-speed DAC evaluation boards to be used on a Xilinx evaluation board with an FMC connector. The adapter board uses the Low Pin Count (LPC) version of the FMC connector, so it can be used on either LPC or HPC hosts (such as the ML605 or SP605).