MIKROE-4031

Mikroe
932-MIKROE-4031
MIKROE-4031

製造商:

說明:
子卡及OEM板 MCU CARD 2 for PIC PIC18F86K90

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$365.63 HK$365.63

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 子卡及OEM板
RoHS:  
MCU Cards
品牌: Mikroe
核心: PIC
組裝國家: Not Available
擴散國: Not Available
原產國: RS
數據匯流排寬度: 8 bit
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: PIC18F86K90
每件重量: 18 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCU Card 2 for PIC PIC18F86K90

Mikroe MCU Card 2 for PIC PIC18F86K90 allows for the simple installation and replacement of the microcontroller unit (MCU) on a development board. The Mikroe MCU Card 2 is equipped with an MCU card socket. This MCU card standard ensures compatibility between development boards and any supported MCUs, regardless of the number of pins and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing these devices to support MCUs with an extremely high pin count.