MIKROE-4030

Mikroe
932-MIKROE-4030
MIKROE-4030

製造商:

說明:
子卡及OEM板 MCU CARD 2 for PIC PIC18F85K22

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$332.83 HK$332.83

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 子卡及OEM板
RoHS:  
MCU Cards
品牌: Mikroe
核心: PIC
組裝國家: Not Available
擴散國: Not Available
原產國: RS
數據匯流排寬度: 8 bit
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: PIC18F85K22
每件重量: 18 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCU CARD 2 for PIC PIC18F85K22

Mikroe MCU CARD 2 for PIC PIC18F85K22 is an add-on board that allows for the simple installation and replacement of a microcontroller unit (MCU) on a development board with an MCU Card socket. The MCU Card standard ensures compatibility between a development board and any supported MCUs, regardless of the number of pins and compatibility. Mikroe MCU Cards have two 168-pin mezzanine connectors to support MCUs with extremely high pin count. The MCU Card allows for simple usage, following the well-established plug-and-play concept of the Click Board™ line.