MCU-LINK

NXP Semiconductors
771-MCU-LINK
MCU-LINK

製造商:

說明:
硬件調試器 MCU-Link Debug Probe

庫存量: 457

庫存:
457 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$146.56 HK$146.56

商品屬性 屬性值 選擇屬性
NXP
產品類型: 硬件調試器
RoHS: N
Debugger Probes
LPC55S69
ARM Cortex M33
品牌: NXP Semiconductors
用於: MCUXpresso IDE
接口類型: UART, USB
工作電源電壓: 1.2 V to 5 V
產品類型: Debuggers
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935412764598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

MCU-Link Debug Probe

NXP Semiconductors MCU-Link Debug Probe is a powerful board that can be used with MCUXpresso IDE. This debug probe is also compatible with third-party Integrated Development Environments (IDEs) that support the CMSIS-DAP protocol. NXP MCU-Link Debug Probe features a USB to UART bridge (VCOM) that provides a serial connection between the target MCU and a host computer. The debug probe is based on the LPC55S69 microcontroller and offers a high-speed USB interface for high-performance debug.