QN9080-DK

NXP Semiconductors
771-QN9080-DK
QN9080-DK

製造商:

說明:
開發板及套件 - 無線 QN9080x Dev Kit Arduino Mini USB

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - 無線
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
QN9080
Development Kits
ARM Cortex M4F
2.4 GHz to 2.4835 GHz
QN9080
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: UART, USB
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935352002598
每件重量: 172.368 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A002.a.1

QN9080DK Development Kit

NXP Semiconductors QN9080DK Development Kit is an evaluation and design platform based on the NXP QN9080 BLUETOOTH®/BLE System-on-Chip (SoC). The included QN9080DK Board integrates buttons, a Piezo buzzer, and a tri-color LED, making it easy to discern the IC status and reset the system. The Board also provides useful interfaces, such as the USB port for UART communication, the CMSIS-DAP debugger, and the standard Arduino and Pmod connector.