JN5169XK010UL

NXP Semiconductors
771-JN5169XK010UL
JN5169XK010UL

製造商:

說明:
開發板及套件 - 無線 ZigBee Generic Node Expansion Kit

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,692.38 HK$2,692.38

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - 無線
RoHS:  
Evaluation Kits
RISC
2.4 GHz
JN5169
品牌: NXP Semiconductors
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935307697598
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

JN5169 2.4GHz ZigBee Expansion Kits

NXP JN5169 2.4GZ ZigBee® Expansion Kits contain components that form a ZigBee network node based on the NXP JN5169 wireless microcontroller. The NXP JN5169XK010 Expansion Kit creates a node providing switch, level control, and LED functionality. The NXP JN5169XK020 Expansion Kit is used to create a node providing lighting and sensor functionality. The node created by these expansion kits can be introduced into the network via ZigBee commissioning. The nodes can optionally use NFC commissioning, by adding an NTAG® I2C kit (available separately).