3406

Adafruit
485-3406
3406

製造商:

說明:
開發板及套件 - 無線 Adafruit Feather nRF52 Bluefruit LE

庫存量: 61

庫存:
61 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.09 HK$205.09

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - 無線
RoHS:  
Feather
Evaluation Boards
ARM Cortex M4F
2.4 GHz
nRF52832
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 51 mm x 22.9 mm x 7.1 mm
接口類型: USB
工作電源電壓: 1.7 V to 3.3 V
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather nRF52 Bluefruit LE開發板

Adafruit Feather nRF52 Bluefruit LE是一種一體式Arduino相容和藍芽低功耗(BLE)開發板。此板附帶內建USB和電池充電功能,允許直接在nRF52832執行代碼。單個MCU實現更出色的性能、低功耗和低生產成本。此板具有ARM Cortex M4F處理器,時鐘為64MHz,邏輯電壓1.7V至3.3V。此開發板的芯片提供512KB快閃和64KB的SRAM,USB提供USB至串行程式和調試能力。瞭解更多