TMDSCNCD280049C

Texas Instruments
595-TMDSCNCD280049C
TMDSCNCD280049C

製造商:

說明:
開發板及套件 - TMS320 F280049C CONTROL CAR D

庫存量: 66

庫存:
66 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$976.62 HK$976.62

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - TMS320
RoHS:
TMDSCNCD280049C
ControlCARDs
C28x
F280049C
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 5 V
產品類型: Development Boards & Kits - TMS320
原廠包裝數量: 1
子類別: Development Tools
每件重量: 394.632 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

TMDSCNCD280049C controlCARD Evaluation Module

Texas Instruments TMDSCNCD280049C controlCARD Evaluation Module (EVM) is an HSEC180 controlCARD based evaluation and development tool for the C2000™ Piccolo F28004x series of microcontroller products. controlCARDs are ideal to use for initial evaluation and system prototyping. controlCARDs are complete board-level modules that utilize one of two standard form factors (100-pin DIMM or 180-pin HSEC ) to provide a low-profile single-board controller solution. For first evaluation, controlCARDs are typically purchased bundled with a baseboard or bundled in an application kit.