MIKROE-1750

Mikroe
932-MIKROE-1750
MIKROE-1750

製造商:

說明:
開發板及套件 - PIC / DSPIC Buggy w/Clicker2 for PIC18FJ, BLE P click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,278.54 HK$6,392.70

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - PIC / DSPIC
RoHS:  
Clicker
Add-On Boards
PIC
mikroBUS
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
數據匯流排寬度: 8 bit
描述/功能: Buggy with clicker 2 for PIC18FJ and BLE P click
用於: mikroBUS
接口類型: I2C, SPI, UART
工作電源電壓: 3.7 V
產品類型: Development Boards & Kits - PIC / DSPIC
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 865 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
ECCN:
5A992

MIKROE-1670 Buggy Development Platform

Mikroe MIKROE-1670 Buggy Development Platform is a four-wheel robotics workstation that takes advantage of all MikroElektronika's  innovations. It employs a clicker 2/mikromedia pinout that makes it compatible with a wide range of microcontroller architectures. Added MikroBUS™ sockets give you the choice of over 100 click™ boards to enhance the four-wheeler and make it your own. Various sensors and communication boards can also be used for customization and a free Android App allows for remotely controlling the Buggy. Plus, provided relevant documentation makes it easy to start working on your Buggy projects right away.
Learn More

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。