MIKROE-4820

Mikroe
932-MIKROE-4820
MIKROE-4820

製造商:

說明:
開發板及套件 - PIC / DSPIC EasyPIC PRO v7a

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,964.42 HK$1,964.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - PIC / DSPIC
RoHS:  
Development Boards
PIC18F87K22
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
產品類型: Development Boards & Kits - PIC / DSPIC
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
3A991.a.2

EasyPIC PRO v7a

Mikroe EasyPIC PRO v7a supports microcontrollers in 5V and 3.3V power supplies and is an ideal tool for development. The board is easy to use, with lots of modules. The MCU sockets are well organized and cover all high-pin-count PIC® microcontrollers in TQFP packaging. The board is delivered with an MCU socket containing a PIC18F87K22 microcontroller. It's equipped with the programmer and debugger, CODEGRIP.