EV-SC598-SOM

Analog Devices
584-EV-SC598-SOM
EV-SC598-SOM

製造商:

說明:
開發板及套件 - PIC / DSPIC Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm Cortex -A55

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開發板及套件 - PIC / DSPIC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
EVAL-SC598-CSA
Evaluation Boards
ADSP-SC598
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: ARM Cortex-A55, SHARC
接口類型: SPI
產品類型: Development Boards & Kits - PIC / DSPIC
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

EV-SC598-SOM System-on-Module Board

Analog Devices EV-SC598-SOM System-on-Module Board is developed for rapid prototyping of designs utilizing the ADSP-SC59x SHARC audio processors. The board supplies an easy-to-use plug-n-play reference design with expansion capabilities to interface to custom hardware ahead of the processor's release. When the EV-SC598-SOM board is plugged into the EV-SOMCRR-EZKIT or EV-SOMCRR-EZLITE carrier board, the resulting EZ-KIT® evaluation system can be used for fast and easy evaluation of the processor core and system peripherals/interfaces.