710-0004-01

SchmartBoard
872-710-0004-01
710-0004-01

製造商:

說明:
開發板及套件 - PIC / DSPIC 8 Bit PIC Develop Microcontroller

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$123.30 HK$123.30

商品屬性 屬性值 選擇屬性
SchmartBoard
產品類型: 開發板及套件 - PIC / DSPIC
RoHS:  
Development Boards
PIC
PIC12F, PIC16F, PIC18F
品牌: SchmartBoard
數據匯流排寬度: 8 bit
描述/功能: PIC Microcrontroller Development board supports 116 different PIC Microcontrollers
尺寸: 2.5 in x 2 in
接口類型: ICSP
工作電源電壓: 12 V
產品類型: Development Boards & Kits - PIC / DSPIC
原廠包裝數量: 1
子類別: Development Tools
每件重量: 37 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
USHTS:
8471490000
MXHTS:
84714901
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

8-Bit PIC® MCU Development SchmartModule A

The SchmartBoard 8-bit PIC® Microcontroller Development SchmartModule A supports more than 100 different 8-bit Microchip Technology MCUs in an SOIC form factor. This highly flexible, low-cost SchmartBoard development board is fully populated except for the PIC MCU. Designers only need to hand solder the PIC using SchmartBoard´s "EZ" technology, configure the jumpers for the PIC part number, and start programming. The PIC Microcontroller SchmartModule A is a 2" x 2.5" board with an onboard 5V power regulator and reset button that also supports optional external clock options and ICSP and RJ11 interfaces for programming. This SchmartBoard development board supports 8-bit PICs in 8, 14, 1, 20, and 28-pin SOIC packages.