RB-D62Q2712TB52

ROHM Semiconductor
755-RB-D62Q2712TB52
RB-D62Q2712TB52

製造商:

說明:
開發板及套件 - 其他處理器 Reference Board for ML62Q2712TB52, testing possible by installing necessary parts and connecting an ARM debugger.

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$373.60 HK$373.60

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Reference Boards
ML62Q2712
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 93.98 mm x 55.88 mm
工作電源電壓: 1.8 V to 5.5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8543709860
ECCN:
EAR99

RB-D62Q2712TB52 Reference Board

ROHM Semiconductor RB-D62Q2712TB52 Reference Board, equipped with the LAPIS ML62Q2712 CMOS 16-bit RISC MCU, is a versatile platform designed for low-power, high-performance applications. The board features an advanced MCU architecture that integrates key features such as an LCD driver, multiple communication interfaces, and enhanced security, making it ideal for IoT devices, industrial automation, smart home systems, and portable electronics. With low power consumption and robust processing capabilities, the board supports applications ranging from sensor nodes and motor controllers to medical devices and energy management systems.