RB-D62Q1347GD24

ROHM Semiconductor
755-RB-D62Q1347GD24
RB-D62Q1347GD24

製造商:

說明:
開發板及套件 - 其他處理器 Reference Board for ML62Q1347GD24, testing possible by installing necessary parts and connecting an ARM debugger.

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$373.60 HK$373.60

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Reference Boards
ML62Q1347
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 93.98 mm x 55.88 mm
工作電源電壓: 1.6 V to 5.5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8543709860
ECCN:
EAR99

RB-D62Q1347GD24 Reference Board

ROHM Semiconductor RB-D62Q1347GD24 Reference Board is designed with the LAPIS ML62Q1347, a high-performance 16-bit RISC (Reduced Instruction Set Computing) microcontroller based on CMOS technology. This reference board serves as a development platform, enabling engineers and developers to quickly prototype and test applications for the ML62Q1347 MCU. The ML62Q1347 is optimized for low power consumption and features a versatile range of peripherals, making it suitable for industrial control, home appliances, and automotive electronics applications.