RTK500523TS90000BE

Renesas Electronics
968-K500523TS90000BE
RTK500523TS90000BE

製造商:

說明:
開發板及套件 - 其他處理器 Renesas Starter Kit for RX23T w/o E1

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,215.21 HK$2,215.21

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - 其他處理器
RoHS:  
RX23T
Starter Kits
RX23T
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: GB
用於: 32-bit Microcontroller
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

RSK-RX23T Starter Kit

Renesas Electronics RSK-RX23T Starter Kit evaluates the 32-bit RX23T microcontrollers for all the full functionalities and features. The kit includes an LCD module, an on-chip debugging emulator, and an Integrated Development Environment (IDE). The RSK-RX23T starter kit evaluates the IIC and SCI communication functions and contains all the circuitry, such as switches, LEDs, and a potentiometer required for microcontroller operation. Typical applications include machine tools, MFP, office equipment, refrigerators, washing machines, air conditioners, and IH cooking heaters.