RTK0EG0042S01001BJ

Renesas Electronics
968-RTK0EG0042S001BJ
RTK0EG0042S01001BJ

製造商:

說明:
開發板及套件 - 其他處理器 Capacitive Touch Eva System for RL78/G22

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,349.56 HK$1,349.56

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - 其他處理器
RoHS:  
RL78/G22
Evaluation Systems
RL78
R7F102GGE2DFB
Bulk
品牌: Renesas Electronics
數據匯流排寬度: 16 bit
尺寸: 95 mm x 89 mm x 18 mm
接口類型: USB
工作電源電壓: 3.3 V to 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

RL78/G22 Capacitive Touch Evaluation System

Renesas Electronics RL78/G22 Capacitive Touch Evaluation System is a kit designed for evaluating the RL78/G22 of microcontrollers. This kit evaluates various touch functions (button, slider, and wheel) and works as a reference while designing boards or software. The RL78/G22 kit features E2/E2 Lite debugger connector, general-purpose switches and LEDs, and a capacitive touch sensor (CTSU2La) (29 channels available). The RL78/G22 capacitive touch evaluation system complies with IEC 61000-4-3 and IEC 61000-4-6 Level 3.