K001-V27

M5Stack
170-K001-V27
K001-V27

製造商:

說明:
開發板及套件 - 其他處理器 BASIC is a cost-effective entry-level IoT main controller

庫存量: 146

庫存:
146 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$327.98 HK$327.98

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Development Modules
LX6
ESP32-D0WDQ6-V3
品牌: M5Stack
尺寸: 54 mm x 54 mm x 18 mm
接口類型: I2C, USB Type C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

BASIC v2.7 IoT Controller

M5Stack BASIC v2.7 IoT Controller adopts Espressif ESP32 chipset, equipped with two low-power Xtensa® 32-bit LX6 microprocessors. This cost-effective controller offers a built-in 16MB flash, speaker, 2-inch full-color HD IPS display panel, and other peripherals. The BASIC v2.7 IoT controller's full coverage housing ensures stability in circuits, even in complex industrial applications. This controller's internal provides various interface resources such as (I2C/UART/ADC/DAC/SPI) and 15x10 pins, which are developable. The BASIC v2.7 IoT controller features a 16MB flash, integrated full-color high-definition IPS display panel, and various hardware peripherals. This controller operates at a 5V supply voltage. The BASIC v2.7 IoT controller is ideally used in IoT controllers, DIY creator works, and smart home control.