80-001694

Critical Link
914-80-001694
80-001694

製造商:

說明:
開發板及套件 - 其他處理器 MitySOM-AM62 Development Kit with 6254-TX-XXD-RI

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Critical Link
產品類型: 開發板及套件 - 其他處理器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Development Kits
6254-TX-XXD-RI
品牌: Critical Link
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 152 mm x 114 mm
接口類型: USB
最高工作溫度: + 70 C
最低工作溫度: 0 C
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MitySOM-AM62 Development Kit (80-001694)

Critical Link MitySOM-AM62 Development Kit (80-001694) provides all the hardware and software support for evaluating the MitySOM-AM62 System-on-Module (SOM). The kit comes complete with the MitySOM-AM62 module, an onboard dual RS-232 to micro-USB port, dual 10/100/1000 Mbit Ethernet, dual USB 2.0 host ports, one MIPI camera interface port, and one USB 2.0 Dual Role Device (DRD) port. The kit also includes dual electrically isolated CAN (Controller Area Network) bus ports and a 46-pin 0.1” header that provides several direct connections to the AM62x processor supporting GPIO, SPI, I2C, and GPMC peripherals.

MitySOM-AM62 Development Kit

Critical Link MitySOM-AM62 Development Kit includes all hardware and software support for developers to evaluate the MitySOM-AM62. The Critical Link MitySOM-AM62 comes complete with the MitySOM-AM62 module and includes an on-board dual RS-232 to micro USB Port. The board also has dual 10/100/1000Mbit Ethernet, dual USB 2.0 Host Ports, one MIPI camera interface port, and one USB 2.0 Dual Role Device (DRD) port. The kit also includes dual electrically isolated CAN (Controller Area Network) bus ports and a 46-pin 0.1" header that provides several direct connections to the AM62x processor supporting GPIO, SPI, I2C, and GPMC peripherals.