ASX00061

Arduino
782-ASX00061
ASX00061

製造商:

說明:
開發板及套件 - 其他處理器 Arduino Nano Connector Carrier

壽命週期:
新產品:
該製造商的新產品。

庫存量: 43

庫存:
43 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$105.22 HK$105.22
HK$100.94 HK$2,523.50
HK$91.16 HK$22,790.00
HK$86.97 HK$43,485.00
HK$83.84 HK$83,840.00
4,000 報價

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Add-On Boards
Bulk
品牌: Arduino
尺寸: 43 mm x 28 mm
接口類型: I2C, UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 25
子類別: Development Tools
公司名稱: NANO
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

ASX00061 Nano Connector Carrier

Arduino ASX00061 Nano Connector Carrier is a practical solution for expanding the capabilities of the Nano product family. The Arduino ASX00061 is plug-and-play compatible with Qwiic and Grove modules, making rapid prototyping easier than ever. Whether diving into MicroPython or Matter, building with the Modulino® nodes, or developing AI-powered applications, this carrier provides a simple platform for bringing ideas to life. The onboard microSD card slot unlocks possibilities for data logging, Edge AI, and real-time storage needs.