W65C816SXB

Western Design Center (WDC)
955-W65C816SXB
W65C816SXB

製造商:

說明:
開發板及套件 - 其他處理器 65xxcelr8r Board w/ W65C816S MCU

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$571.54 HK$571.54

商品屬性 屬性值 選擇屬性
Western Design Center (WDC)
產品類型: 開發板及套件 - 其他處理器
Development Systems
W65C816S MPU
W65C816S
品牌: Western Design Center (WDC)
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 8 bit
描述/功能: Engineering development system
尺寸: 100 mm x 100 mm
接口類型: USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
每件重量: 127.680 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

65xx Engineering Development Systems

Western Design Center 65xx Engineering Development Systems are educational and industrial-strength Engineering Development Systems based around world-renowned 8/16-bit microprocessors. The W65C816SXB and W65C02SXB feature vast I/O provided by the onboard W65C22 VIA, W65C21 PIA, and W65C51 ACIA peripheral ports. The 816 SXB offers easy access to extensive flexibility in design possibilities using Addressable Register Architecture (ARA). The addition of the XBus allows for expansion beyond the standard onboard peripherals by providing full data bus, address bus, and control signal access. The Western Design Center W65C134SXB and W65C265SXB feature proven functionality for applications in production that require in-system diagnostics featuring internal system monitor ROM. Suppose the user needs robust math for applications in sensing, such as pressure, temperature, revolutions per minute, flow monitoring and control, variable climate control, or other systems for scientific, automotive, communications, home appliance/automation. In that case, the user will benefit from the ANSI Standard C compiler.