MSP-TS430PM64A

Texas Instruments
595-MSP-TS430PM64A
MSP-TS430PM64A

製造商:

說明:
開發板及套件 - MSP430 MSP430F41x2 64P Sock Target Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$877.98 HK$877.98

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - MSP430
RoHS:  
MSP-TS430PM64A
Target Boards
MSP430
MSP430F4152IPM
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: NL
數據匯流排寬度: 16 bit
描述/功能: 64 pin QFP ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol
用於: MSP-FET430UIF, MSP-FET430U64A
接口類型: JTAG
產品類型: Development Boards & Kits - MSP430
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MSP430
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

MSP430微控制器(MCU)開發工具

Texas Instruments MSP430微控制器(MCU)開發工具提供套件、編程器、調試器、軟體、GUI及IDE,以協助客戶使用MSP430™微控制器(MCU)進行感測及測量應用的評估和開發。從簡單易用的LaunchPad™開發套件(包括代碼示例和庫)到更進階的應用特定評估模組、圖形使用者介面(GUI)及軟體。此外還有線上培訓和TI E2E論壇,能夠為您提供開始設計所需的一切內容。

Texas Instruments入門套件:編程器 + 目標板 + IDE

入門套件中含有開發整個專案所需的全部工具,包括目標板、USB調試和編程介面、免費IDE軟體、MSP430樣板及電纜。大多數目標板均包括一個針對具體封裝和引腳數的插座。請在您想要使用之設備的網頁上仔細查閱該設備的推薦工具。

MSP430F4xx Series

Texas Instruments MSP430F4xx Series are LCD Flash or ROM-based 16-bit microcontroller devices that offer integrated LCD controllers and 16-bit sigma-delta A/D, Op Amps, multipliers, DMA, and other peripherals ideal for low power metering and medical applications. Other applications include sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system or process this data and display it on an LCD panel. The MSP430F4xx Series is an excellent solution for industrial control applications such as ripple counters, digital motor control, EE meters, and hand-held meters due to the 16-bit timers with capture/compare registers.