KIT-15631

SparkFun
474-KIT-15631
KIT-15631

製造商:

說明:
開發板及套件 - AVR The SparkFun Inventor's Kit (SIK) is to put it simply one of the best ways to get started with programming and hardware interaction using the Arduino programming language. This comprehensive kit includes everything you need to complete five overarc

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,068.19 HK$1,068.19

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 開發板及套件 - AVR
RoHS: N
Starter Kits
AVR
ATmega328
品牌: SparkFun
數據匯流排寬度: 8 bit
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 685.485 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8542310075
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Inventor's Kit for Arduino Uno v4.0

SparkFun Inventor's Kit (SIK) for Arduino Uno v4.0 is used to get started with programming and hardware interaction with the Arduino programming language. The SIK includes everything needed to complete five projects with 16 interconnected circuits. Build an autonomous robot with no previous programming or electronics experience required. An online guide is available with step-by-step instructions, circuit diagrams, and hookup tables for building each project and circuit with the included parts. Full example code is provided, concepts and components are explained at point-of-use, and troubleshooting tips offer assistance if something goes wrong.