DEV-10899

SparkFun
474-DEV-10899
DEV-10899

製造商:

說明:
開發板及套件 - AVR LilyTiny

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.13 HK$57.13

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 開發板及套件 - AVR
RoHS:  
LilyPad
品牌: SparkFun
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.179 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

LilyTiny Board

SparkFun LilyTiny is designed to add flashy functionality to a project without taking up a lot of room. This SparkFun board has an ATtiny microcontroller and is as small as some of the LilyPad sensors.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.