ABX00033

Arduino
782-ABX00033
ABX00033

製造商:

說明:
開發板及套件 - AVR ARDUINO NANO EVERY WITH HEADERS MOUNTED

庫存量: 1,100

庫存:
1,100 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$121.41 HK$121.41
HK$119.27 HK$1,192.70
HK$117.38 HK$2,934.50
HK$113.68 HK$5,684.00
HK$109.65 HK$10,965.00

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 開發板及套件 - AVR
RoHS:  
Nano
Development Boards
ARM Cortex M0+
ATmega4809
品牌: Arduino
組裝國家: Not Available
擴散國: IT
原產國: IT
數據匯流排寬度: 8 bit
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 25
子類別: Development Tools
每件重量: 27.385 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Nano Every

Arduino Nano Every is a small, robust, powerful board with the same classic Nano footprint. The Arduino Nano Every is programmed with the easy-to-use Arduino IDE available offline and online. Thousands of sketches are available in open-source to get started immediately or write your own. It's the perfect choice for everyday projects. The Nano Every is based on the ATMega4809 AVR processor and is flexible for design requirements. Thanks to its castellated pads, use it in a breadboard when mounting pin headers or as an SMT directly soldered on a PCB. A SAMD11 ARM® Cortex® M0+ processor is a high-performance USB-to-serial converter. The SAMD11 can be re-programmed to expand the applications of this board.