DC2026C-KIT

Analog Devices
584-DC2026C-KIT
DC2026C-KIT

製造商:

說明:
開發板及套件 - AVR DC2026C with DC934A - Linduino One Isola

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開發板及套件 - AVR
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
LTC2607
Demonstration Kits
AVR
ATmega328P-AU
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 8 bit
用於: DC934A, LTC2607, LTC2422
接口類型: I2C, SPI
工作電源電壓: 7 V to 20 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 431 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Linduino® One (DC2026)

Analog Devices Linduino® One (DC2026) is an Arduino Uno-compatible demonstration board designed to interface with Analog Devices QuikEval evaluation boards. The Linduino One comes preloaded with a DC590 emulator program (called "Sketch") that allows attached demo boards to run with the standard QuikEval GUI software. This enables the functionality of the board to be verified before starting firmware development. After evaluation with QuikEval, the Linduino One can be reprogrammed with customer code. There is a top-level demonstration Sketch for each part’s library that provides a text terminal interface to the board, demonstrating the library functions.