W5100S-EVB-Pico

WIZnet
950-W5100S-EVB-PICO
W5100S-EVB-Pico

製造商:

說明:
開發板及套件 - ARM - 264kByte multi-bank high performance SRAM

庫存量: 523

庫存:
523 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$83.93 HK$83.93

商品屬性 屬性值 選擇屬性
WIZnet
產品類型: 開發板及套件 - ARM
RoHS:  
W5100S
Evaluation Boards
RP2040
Bulk
品牌: WIZnet
組裝國家: Not Available
擴散國: Not Available
原產國: KR
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 20
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
5A991.b.1

W5100S-EVB-Pico Evaluation Board

WIZnet W5100S-EVB-Pico Evaluation Board is a compact development platform based on the Raspberry Pi RP2040 Microcontroller. The 133MHz RP2040 MCU has a dual Arm® Cortex®-M0+ core delivering high performance, with a variety of low-power modes to support extended-duration operation on battery power. The RP2040 also features a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and a rich peripheral set augmented with the RPi Programmable I/O (PIO) subsystem.