W5100S-EVB-Pico2

WIZnet
950-W5100S-EVB-PICO2
W5100S-EVB-Pico2

製造商:

說明:
開發板及套件 - ARM RP2350 Microcontroller with Integrated 16Mbit Flash - Symmetric dual Arm Cortex-M33 cores at up to 150MHz - 520kByte multi-bank high performance SRAM - External Quad-SPI Flash with eXecute In Place (XIP) capabilities - Enhanced performance full-cross

壽命週期:
新產品:
該製造商的新產品。

庫存量: 59

庫存:
59 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$108.92 HK$108.92

商品屬性 屬性值 選擇屬性
WIZnet
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Boards
ARM Cortex M33
RP2350, W5100S
品牌: WIZnet
組裝國家: Not Available
擴散國: Not Available
原產國: KR
數據匯流排寬度: 32 bit
尺寸: 80 mm x 21 mm
接口類型: Ethernet, I2C, SPI, UART, USB Type-C
最高工作溫度: + 85 C
最低工作溫度: - 20 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 20
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A991.b.1

W5100S/W6100-EVB-Pico2 Evaluation Boards

WIZnet W5100S/W6100-EVB-Pico2 Evaluation Boards are based on the Raspberry Pi RP2350 and fully hardwired TCP/IP controllers W5100S and W6100. These boards enhance the capabilities of the traditional Raspberry Pi Pico board with additional Ethernet functionality via W5100S and W6100. The W5100S/W6100-EVB-Pico2 boards feature a 12-bit 500ksps Analog-to-Digital Converter (ADC), 3 x Programmable IO (PIO) blocks, and 12 state machines total. These boards provide One-Time Programmable (OTP) memory, secure boot, and Arm® TrustZone® technology. The W5100S/W6100-EVB-Pico2 evaluation boards include a built-in switch-mode DC-DC converter.