LAUNCHXL-F28P55X

Texas Instruments
595-LAUNCHXL-F28P55X
LAUNCHXL-F28P55X

製造商:

說明:
開發板及套件 - ARM C2000 real-time MCU F28P55X LaunchPad de

壽命週期:
新產品:
該製造商的新產品。

庫存量: 53

庫存:
53 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$286.14 HK$286.14

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - ARM
RoHS:  
LAUNCHXL-F28P55X
Development Kits
C2000 F28P55x
品牌: Texas Instruments
組裝國家: CN
擴散國: Not Available
原產國: CN
尺寸: 274.32 mm x 139.7 mm x 58.42 mm
工作電源電壓: 5 VDC
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Launchpad
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

LaunchPad評估套件和BoosterPack

Texas Instruments LaunchPad評估套件適用於多種TI微控制器,包括MSP430、MSP432、無線MCU、C2000、Tiva C和Hercules。這些低成本套件為開發人員提供設計新應用時所需的一切。TI LaunchPad評估套件是適合TI微控制器採用的絕佳選擇,只需幾分鐘即可提供閃爍LED、馬達旋轉、感測資料等選項。TI LaunchPad提供不同的腳位輸出,並提供20腳位或40腳位的外型尺寸。BoosterPack為模組化插入式電路板,可安裝於LaunchPad基板之上。這些模組可為LaunchPad評估套件帶來新功能,包括無線、電容式觸控、LED照明等。

LAUNCHXL-F28P55X C2000 MCU Development Kit

Texas Instruments LAUNCHXL-F28P55X C2000 MCU Development Kit is a low-cost development board for the TI C2000™ real-time microcontroller series of F28P55x devices. It is ideal for initial evaluation and prototyping and provides a standardized and easy-to-use platform for developing your next application. This extended version LaunchPad™ development kit supports the connection of two BoosterPack™ plug-in modules and offers extra pins for development. This development kit is a part of the vast TI MCU LaunchPad ecosystem, which is also cross-compatible with a broad range of plug-in modules.