EDM1CFIMX6S10START

TechNexion
570-EDM1CF-IMX6S-ST
EDM1CFIMX6S10START

製造商:

說明:
開發板及套件 - ARM EDM1 SOM FREESCALE iMX6 SOLO 1GHz 512MB

壽命週期:
NRND:
不建議用於新設計。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
TechNexion
產品類型: 開發板及套件 - ARM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Starter Kits
ARM Cortex A9
品牌: TechNexion
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: EDM compact type 1 Freescale i.MX6 solo 1Ghz + 512MB RAM + 4GB iNAND + Gigabit LAN + 2 CAN
尺寸: 82 mm x 60 mm
用於: EDM1-CF-iMX6
接口類型: CAN, GPIO, I2C, JTAG, MIPI, SPI, UART, USB
最高工作溫度: + 60 C
最低工作溫度: 0 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
ECCN:
5A002.a.1

EDM1-CF-iMX6 EDM Compact Modules

TechNexion EDM1-CF-iMX6 EDM Compact Modules feature the Arm Cortex®-A9 NXP i.MX6 scalable single, dual, or quad core processor. These EDM type 1 compact System-on-Modules offer communication by gigabit LAN, Wi-Fi® 802.11 b/g/n, and Bluetooth v4.0. They are designed for multimedia applications with LVDS, TTL, HDMI, S/P DIF, I2S, MIPI camera, and display. Also available is the EDM1-Fairy Carrier Board for EDM Type 1 Compact Modules, featuring a variety of sensors and interconnects for quick development of mobile embedded devices. The carrier board offers HDMI, TTL, and LVDS display interfaces, and communication by dual PCI Express (with SIM card slots). It also provides Dual CAN Bus, Dual UART, USB, and 8 GPIOs for industrial control.