102991596

Seeed Studio
713-102991596
102991596

製造商:

說明:
開發板及套件 - ARM CANBed - Arduino CAN-Bus RP2040 development board

庫存量: 82

庫存:
82 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$130.70 HK$130.70

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
RP2040
Bulk
品牌: Seeed Studio
用於: MCUs
接口類型: CAN
產品類型: Development Boards & Kits - ARM
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

CANBed Arduino CAN-Bus RP2040 Development Board

Seeed Studio CANBed Arduino CAN-Bus RP2040 Development Board is equipped with a powerful RP2040. The board has a high-performance CAN controller and receiver operating at CAN 2.0 up to 133Mhz. It has a flexible CAN interface which can be used as a 4-PIN Terminal or D89 connector as OBD-II mode through a programmable Micro USB.