RTK7DKS7G2S00004BU

Renesas Electronics
968-YSDKS7G2E40
RTK7DKS7G2S00004BU

製造商:

說明:
開發板及套件 - ARM DK-S7G2 Development Kit for Synergy S7G2

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,253.36 HK$4,253.36

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - ARM
RoHS:  
S7
Development Kits
ARM Cortex M4
S7G2
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
尺寸: 190 mm x 185 mm
接口類型: CAN, Ethernet, JTAG, RS-232/RS-485, SPI, SCI, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Synergy
每件重量: 1.259 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

Development Kit S7G2

Renesas Electronics Development Kit S7G2 evaluates the Renesas Synergy™ S7G2 microcontroller in a BGA224 package. S7G2 MCUs incorporate an Arm® Cortex® M4 core running up to 240MHz. The kit ican develop applications for Human Machine Interfaces (HMI) and USB, Ethernet, and Bluetooth connectivity. The kit includes breakout pin headers for direct access to the S7G2 microcontroller I/O pins. The Renesas Electronics Development Kit S7G2 contains a main board and the breakout board. Together, the boards provide accessible interfaces to the peripherals of the S7G2 microcontroller for application development. The main board can also be used as a compact standalone development board.