RTK9RZT2H0S00000BJ

Renesas Electronics
968-K9RZT2H0S00000BJ
RTK9RZT2H0S00000BJ

製造商:

說明:
開發板及套件 - ARM RZ/T2H Evaluation Board Kit

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,854.55 HK$9,854.55

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - ARM
RoHS:  
RZ/T2H
Evaluation Boards
ARM
R9A09G077M44GBG
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RZ
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

RZ/T2H Evaluation Board

Renesas Electronics RZ/T2H Evaluation Board is a comprehensive tool for evaluating the RZ/T2H microprocessor, featuring all necessary circuits ready for immediate use. The Renesas Electronics RZ/T2H board is equipped with a Segger debugger. It supports software development and debugging through a simple USB connection. Developers can utilize the e2studio Integrated Development Environment (IDE) and access various sample software directly from the Renesas website. The board supports multiple boot modes, including xSPI Flash, USB, eSD, eMMC, and SCI boot. Four Ethernet ports (3-channel GMAC and Ethernet switch) enable industrial Ethernet evaluations. Additionally, it connects to the RZ/T Series Inverter Board for immediate motor control evaluation and offers scalability through PMOD, mikroBUS, QWIIC, and Grove interfaces.