RTK7TBS3A6S00001BU

Renesas Electronics
968-YSTBS3A6E10
RTK7TBS3A6S00001BU

製造商:

說明:
開發板及套件 - ARM TB-S3A6 Target Board for Synergy S3A6

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$308.17 HK$308.17

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - ARM
RoHS:  
S5D5
Development Kits
ARM Cortex M4
R7FS3A6783A01CFP
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Synergy
每件重量: 178 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8473500000
MXHTS:
84715001
ECCN:
3A991.a.2

TB-S3A6 Target Board Kit (RTK7TBS3A6S00001BU)

Renesas Electronics TB-S3A6 Target Board Kit (RTK7TBS3A6S00001BU) enables users to evaluate, prototype, and develop IoT devices based on the Synergy™ S3A6 48MHz Arm® Cortex®-M4 Microcontrollers. These devices provide a host of analog and security functions to realize a variety of embedded systems and IoT designs. Users can experience the full features of the S3A6 MCUs with access to all pins, standardized expansion ports, and preinstalled demo software.